| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-120HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67996-120HLF |
67996-120HLF
| Heilind Number: | BRG67996-120HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-120HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR, a high-performance PCB pin header connector designed for rugged applications. With 20 gold-plated contacts and a durable black housing made of high-temperature plastic, this connector ensures reliable connectivity in extreme environments. Featuring a straight mount type and a 2.54mm pitch, it is perfect for through-hole assembly. The phosphor bronze contacts provide excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Operating within a wide temperature range from -65°C to 125°C and with a voltage rating of 1500 VAC, this connector is suitable for a variety of industrial and commercial applications. RoHS compliant and with a current rating of 3A, the BergStik® B/S II DR is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

