| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-208HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67996-208HLF |
67996-208HLF
| Heilind Number: | BRG67996-208HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-208HLF |
| ECAD Model: |
Specifications
Detailed Description
Our BergStik® series B/S II DR ( 67996-208HLF) is a high-performance through-hole connector designed for reliable PCB mounting. Featuring a sleek black housing made of high temperature plastic, this connector boasts eight gold/GXT over nickel contacts on two rows, ensuring efficient signal transmission. With a pitch of 2.54mm, straight mount angle, and a tail length of 2.41mm, it offers ease of installation and secure connectivity. Operating seamlessly in temperatures ranging from -65°C to 125°C, and with a voltage rating of 1500 VAC, it excels in both extreme and standard environments. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Ideal for high-reliability applications, this connector is a dependable choice for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

