| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-406HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67996-406HLF |
67996-406HLF
| Heilind Number: | BRG67996-406HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-406HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR, a high-performance black PCB pin header designed for durability and reliability in demanding electronic applications. With a housing made of high temperature plastic and contact plating of tin over nickel, this connector ensures secure and stable connections. Featuring 6 contacts in 2 rows with a pitch of 2.54mm, it is ideal for through-hole mounting. Operating seamlessly in temperatures ranging from -65°C to 125°C, it offers a wide range of versatility. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. This product is in stock and ready for immediate delivery, making it the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

