| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-408HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67996-408HLF |
67996-408HLF
| Heilind Number: | BRG67996-408HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-408HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC DR ST ( 67996-408HLF), a high-performance connector from the BergStik® series. This black connector features a durable housing made of high temperature plastic, perfect for demanding industrial environments. With 8 contacts arranged in 2 rows, it offers reliable connectivity for your PCB applications. The phosphor bronze contacts are plated with tin over nickel, ensuring excellent conductivity and corrosion resistance. Operating temperature ranges from -65°C to 125°C, meeting stringent industry standards. Its straight through-hole mount type and 2.54mm pitch make it easy to install on your PCB. With a current rating of 3A and voltage rating of 1500VAC, it's suitable for a wide range of electronic devices. RoHS compliant and UL 94V-0 rated for safety and environmental responsibility. Don't compromise on quality, choose the BERG II 100CC DR ST connector for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

