| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-410HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67996-410HLF |
67996-410HLF
| Heilind Number: | BRG67996-410HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-410HLF |
| ECAD Model: |
Specifications
Detailed Description
The BERG II 100CC DR ST Connector, SKU 67996-410HLF, in sleek Black, is a versatile and reliable component from the BergStik® series. Constructed with High Temperature Plastic housing, it ensures durability in extreme conditions with a wide operating temperature range from -65°C to 125°C. Featuring 10 contacts in 2 rows, it is designed for efficient PCB connections through Through Hole mounting. The Phosphor Bronze contacts with Tin over Nickel plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and straight mount angle, it offers easy integration. UL 94V-0 rated for high flammability safety, it can handle currents up to 3A and voltages of 1500 VAC. In stock at IMA, this RoHS-compliant connector with a mating length of 5.84mm is ideal for various applications in the hi-rel industry. Elevate your electronic designs with the BERG II 100CC DR ST Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

