| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-412HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67996-412HLF |
67996-412HLF
| Heilind Number: | BRG67996-412HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-412HLF |
| ECAD Model: |
Specifications
Detailed Description
The BERG II 100CC DR ( 67996-412HLF) is a versatile and reliable connector designed for high temperature applications. With a durable housing made of High Temperature Plastic and Phosphor Bronze contacts plated with Tin Over Nickel, this connector ensures secure and efficient connections. Featuring 12 contacts in 2 rows, with a pitch of 2.54 mm and a straight mount type, it is suitable for a wide range of PCB applications. With a maximum operating temperature of 125°C and a minimum of -65°C, it performs reliably in extreme environments. Rated for 3A current and 1500 VAC voltage, it guarantees safe and efficient power transmission. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets the highest standards for environmental and safety regulations. The BERG II 100CC DR is the perfect choice for demanding industrial or electronic applications where performance and reliability are crucial.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

