| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-416HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67996-416HLF |
67996-416HLF
| Heilind Number: | BRG67996-416HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-416HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR ( 67996-416HLF) PCB Pin Header, designed for high temperature applications with a maximum operating temperature of 125°C. This black connector features 16 contacts in a 2-row configuration, made of durable phosphor bronze with tin over nickel plating for reliable conductivity. With a pitch of 2.54mm and through-hole mount type, it offers easy installation on PCBs. UL 94V-0 rated for flammability, it ensures safety in various environments. RoHS compliant and rated for 1500VAC, it meets international standards for environmental and electrical safety. Perfect for high-reliability applications, the BergStik® B/S II DR is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

