| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-472HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 72 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67996-472HLF |
67996-472HLF
| Heilind Number: | BRG67996-472HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-472HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II DR BergStik® Connector, a reliable and high-performance solution for your PCB connection needs. Designed for durability, this connector features a black High Temperature Plastic housing and Phosphor Bronze contacts with Tin Over Nickel plating, ensuring optimal conductivity. With 72 contacts arranged in 2 rows, and a pitch of 2.54mm, it offers efficient connectivity. Suitable for through-hole mounting with a straight angle, it can withstand temperatures ranging from -65°C to 125°C. Rated for 3A current and 1500VAC voltage, it guarantees safe and stable operation. With UL 94V-0 flammability rating and RoHS compliance, it meets industry standards for safety and environmental responsibility. Trust the B/S II DR BergStik® Connector for your critical applications, delivering performance you can rely on.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

