| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-102HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-102HLF |
67997-102HLF
| Heilind Number: | BRG67997-102HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-102HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BRGSTK II ST 30au 2X1 BergStik® connector, a high-performance through-hole component designed for reliable PCB connections. With a pitch of 2.54mm and two rows of gold-plated phosphor bronze contacts, it ensures optimal signal transmission in black high-temperature plastic housing. Operating flawlessly in a wide temperature range from -65°C to 130°C, this UL 94V-0-rated connector offers durability and safety. With a current rating of 5A and voltage rating of 1500VAC, it's suitable for various applications. The straight mount angle and 3.05mm tail length facilitate easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Trust the BRGSTK II ST 30au 2X1 for high-quality PCB connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

