67997-110HLF

Heilind Number:BRG67997-110HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67997-110HLF
ECAD Model:
3D Model

Description:

BERGSTIK# HEADERS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67997-110HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:5 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG67997-110HLF

Detailed Description

Introducing the BERGSTIK# HEADERS, essential components for secure and reliable PCB connections. With a sleek black finish and High Temperature Plastic housing, these headers are designed to withstand extreme operating conditions, ranging from -65°C to 130°C. Featuring 10 gold-plated contacts in a 2-row configuration, they offer high conductivity and durability. The 2.54mm pitch and straight mount angle ensure easy installation on through-hole PCBs. With a UL 94V-0 flammability rating and RoHS compliance, they meet stringent safety and environmental standards. Ideal for high-speed data transmission and power delivery, these headers have a 1500 VAC voltage rating and 5A current rating. Trust the BERGSTIK# HEADERS for superior performance in your electronic applications.