| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-112HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67997-112HLF |
67997-112HLF
| Heilind Number: | BRG67997-112HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-112HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR ( 67997-112HLF), a high-performance PCB Pin Header designed for demanding applications. With a rugged black High Temperature Plastic housing, this connector ensures reliable operation even in harsh environments. Featuring 12 gold-plated contacts arranged in 2 rows with a 2.54mm pitch, it offers excellent connectivity for your circuit board. The straight Through Hole mount type and 3.05mm tail length make installation easy and secure. With a wide operating temperature range of -65°C to 130°C and UL 94V-0 flammability rating, you can trust in its durability and safety. RoHS compliant and rated for 1500 VAC, it meets the highest standards for environmental and electrical performance. Perfect for industrial, automotive, and aerospace applications, the BergStik® B/S II DR is the ideal choice for high-reliability connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

