| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-114HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-114HLF |
67997-114HLF
| Heilind Number: | BRG67997-114HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-114HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR ( 67997-114HLF), a versatile and reliable through-hole connector designed for demanding applications. With a sleek black housing made of high-temperature plastic, this connector ensures durability in extreme operating conditions, withstanding temperatures ranging from -65°C to 130°C. Its 14 gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while its UL 94V-0 flammability rating guarantees safety. Featuring a 2.54mm pitch and straight mount angle, it facilitates easy installation on PCBs. With a maximum voltage rating of 1500 VAC and current rating of 5A, it is ideal for high-power applications. RoHS compliant and meticulously engineered for performance, the BergStik® B/S II DR is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

