| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-120HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-120HLF |
67997-120HLF
| Heilind Number: | BRG67997-120HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-120HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 67997-120HLF, a high-quality through-hole connector designed for reliable PCB connections. Featuring 20 gold-plated contacts in a 2-row configuration, this black connector is built to withstand extreme operating temperatures ranging from -65°C to 130°C. The housing material is made of high-temperature plastic, ensuring durability in demanding environments. With a pitch of 2.54mm and straight mount angle, it offers easy installation on circuit boards. UL 94V-0 rated for flammability, it guarantees safety compliance. With a current rating of 5A and voltage rating of 1500VAC, it is suitable for a wide range of applications. RoHS compliant, it meets environmental standards. Trust the 67997-120HLF for secure and efficient PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

