67997-126HTLF

Heilind Number:BRG67997-126HTLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67997-126HTLF
ECAD Model:
3D Model

Description:

OEM ITEM 67997-126HTLF-B/S II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67997-126HTLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:5 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:26
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG67997-126HTLF

Detailed Description

The BergStik® 67997-126HTLF is a high-temperature PCB pin header, designed for reliable performance in extreme operating conditions. With a black housing made of durable plastic, this connector features 26 gold-plated contacts on 2 rows, ensuring secure and efficient connections on your circuit board. Its 2.54mm pitch and straight mount angle make it easy to install, while the 3.05mm tail length provides ample room for soldering. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance in industrial settings. Rated for 5A current and 1500VAC voltage, this connector is suitable for high-power applications. Whether you're working in aerospace, automotive, or telecommunications, the 67997-126HTLF is the perfect choice for rugged and high-performance connectivity.