| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-164HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 64 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-164HLF |
67997-164HLF
| Heilind Number: | BRG67997-164HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-164HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK II .100CC DR-STRAIGHT, your go-to solution for reliable and high-performance connectivity in electronic applications. Designed with precision and durability in mind, this connector boasts a sleek black finish and features 64 gold-plated contacts for optimal conductivity. With a maximum operating temperature of 130 °C and a minimum of -65 °C, it ensures reliable performance even in extreme environments. The through-hole mount type and straight orientation make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. RoHS compliant and rated for 1500 VAC, it meets stringent quality standards. Perfect for use in hi-rel applications, the BERGSTIK II .100CC DR-STRAIGHT is a must-have for any PCB connector setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

