| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-172HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 72 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-172HLF |
67997-172HLF
| Heilind Number: | BRG67997-172HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-172HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR, a high-performance PCB pin header connector designed for reliable and durable through-hole mounting. Featuring a sleek black housing made of high temperature plastic, this connector is built to withstand extreme operating conditions with a wide temperature range of -65°C to 130°C. With 72 gold/GXT plated contacts, it ensures excellent conductivity and corrosion resistance for optimal signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a pitch of 2.54mm and straight mount angle, it offers easy installation on PCBs. Rated for 5A current and 1500VAC voltage, it is suitable for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with the BergStik® B/S II DR.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

