| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-200HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67997-200HLF |
67997-200HLF
| Heilind Number: | BRG67997-200HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-200HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG 100CC DR, a high-performance connector from our BergStik® series. Featuring a sleek black design, this through-hole mount connector is perfect for various electronic applications. With two rows of gold/GXT plated contacts made of durable phosphor bronze, it ensures reliable and efficient connectivity. Operating at temperatures ranging from -65°C to 130°C, it's suitable for use in a wide range of environments. With a pitch of 2.54mm and a straight mount angle, it offers easy installation on PCBs. Certified with UL 94V-0 flammability rating and RoHS compliant, it meets high safety and environmental standards. With a current rating of 5A and voltage rating of 1500VAC, it guarantees excellent performance. In stock and ready to ship, the BERG 100CC DR is the perfect choice for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

