| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-202HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-202HLF |
67997-202HLF
| Heilind Number: | BRG67997-202HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-202HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II DR BergStik® Connector, a reliable component designed for secure and efficient PCB connections. With a sleek black housing made of high-temperature plastic, this connector boasts durability and performance in any environment. Featuring two gold-plated phosphor bronze contacts in a straight through-hole mount type, it ensures optimal conductivity and signal transmission. Operating flawlessly in temperatures ranging from -65°C to 130°C, this connector is suitable for a wide range of applications. With a UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for high voltage applications with a rating of 1500 VAC, this connector is a versatile and dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

