67997-208HLF

Heilind Number:BRG67997-208HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67997-208HLF
ECAD Model:
3D Model

Description:

B/S DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67997-208HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:5 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG67997-208HLF

Detailed Description

The BergStik® B/S DR in Black is a reliable and high-performance PCB Pin Header connector designed for demanding applications. With a durable housing made of High Temperature Plastic, it can withstand extreme operating conditions ranging from -65°C to 130°C. Featuring 8 gold-plated contacts for optimal conductivity and a pitch of 2.54mm, it ensures secure and efficient connections on your PCB. Its straight mount type and 3.05mm tail length make it easy to install, while its UL 94V-0 flammability rating guarantees safety. With a current rating of 5A and voltage rating of 1500VAC, it is suitable for a wide range of electronic devices. RoHS compliant and in stock for immediate delivery, the BergStik® B/S DR is the perfect choice for your connectivity needs.