| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-220HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-220HLF |
67997-220HLF
| Heilind Number: | BRG67997-220HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-220HLF |
| ECAD Model: |
Specifications
Detailed Description
The BRGSTK II ST 15au 2X10 BergStik® Connector boasts a durable construction with high-temperature plastic housing, designed to withstand extreme operating environments ranging from -65°C to 130°C. Its two rows of 20 gold-plated phosphor bronze contacts ensure reliable connectivity with a current rating of 5A and a voltage rating of 1500 VAC. Featuring a straight through-hole mount type with a 2.54mm pitch, this connector offers easy installation on PCBs. With a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for high-performance applications, the BRGSTK II ST 15au 2X10 is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

