| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-272HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 72 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-272HLF |
67997-272HLF
| Heilind Number: | BRG67997-272HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-272HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II DR ( 67997-272HLF) is a high-performance PCB connector designed for demanding applications. Featuring a sleek black housing made of high temperature plastic, this connector ensures reliable performance in extreme environments. With 72 gold-plated contacts arranged in two rows on a 2.54 mm pitch, it offers exceptional connectivity for your circuit board. Its through-hole mount type and straight mount angle make installation a breeze, while its UL 94V-0 flammability rating guarantees safety. Operating effortlessly in temperatures ranging from -65 °C to 130 °C, the BergStik® B/S II DR is RoHS compliant and rated for 1500 VAC, making it ideal for a wide range of industrial and electronic projects. Upgrade your connectivity with this high-quality PCB pin header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

