| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-404HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67997-404HLF |
67997-404HLF
| Heilind Number: | BRG67997-404HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-404HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC DR, a high-performance connector designed for seamless PCB integration. With a sleek black finish and durable High Temperature Plastic housing, this BergStik® series connector ensures reliable connectivity in even the most demanding environments. Featuring 4 contacts arranged in 2 rows, it offers versatile through-hole mounting. The contacts, made of Phosphor Bronze with Tin Over Nickel plating, guarantee excellent signal transmission and corrosion resistance. Operating flawlessly from -65°C to 130°C, this connector is suitable for a wide range of applications. Its 2.54mm pitch and straight mount angle make installation easy, while the 3.05mm tail length provides secure attachment. With a UL 94V-0 flammability rating, RoHS compliance, and a voltage rating of 1500 VAC, the BERG II 100CC DR meets the highest safety standards. Ideal for hi-rel applications, this connector is a reliable choice for your PCB connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

