| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-406HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-406HLF |
67997-406HLF
| Heilind Number: | BRG67997-406HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-406HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC DR ST, a versatile PCB connector designed for high-performance applications. With a sleek black finish, this BergStik® connector features a durable housing made of high-temperature plastic, ensuring reliable operation even in extreme environments. Boasting 6 contacts arranged in 2 rows, it offers seamless connectivity on your board. The through-hole mount type and straight angle make installation a breeze, while the phosphor bronze contacts with tin over nickel plating guarantee excellent conductivity. Rated for a wide temperature range from -65°C to 130°C, this connector is built to withstand harsh conditions. With a pitch of 2.54mm and a current rating of 5A, it provides efficient power transmission. RoHS compliant and UL 94V-0 rated for safety, you can trust in the quality of this connector. Ideal for hi-rel applications, it's perfect for use in aerospace, defense, and other demanding industries. Upgrade your PCB designs with the BERG II 100CC DR ST and experience superior performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

