| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-432HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 32 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-432HLF |
67997-432HLF
| Heilind Number: | BRG67997-432HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-432HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 67997-432HLF, a high-performance PCB pin header connector designed for reliable through-hole mounting. With 32 contacts arranged in two rows and a pitch of 2.54mm, this connector offers seamless integration on your circuit board. Crafted from high-temperature plastic with phosphor bronze contacts plated in tin over nickel, it ensures durability and efficient signal transmission. Operating flawlessly in a wide temperature range from -65°C to 130°C, it's perfect for demanding environments. Boasting a UL 94V-0 flammability rating and a 1500 VAC voltage rating, it guarantees safety and compliance. With a current rating of 5A and a mating length of 5.84mm, it's ideal for power and signal applications. Upgrade your connectivity with the BergStik® 67997-432HLF – the ultimate solution for high-reliability connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

