| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-710HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67997-710HLF |
67997-710HLF
| Heilind Number: | BRG67997-710HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-710HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 67997-710HLF PCB Pin Header Connector, a high-performance solution for your electronic connectivity needs. With a durable housing made of High Temperature Plastic and ten gold-plated contacts, this connector ensures reliable signal transmission in even the most demanding environments. Operating efficiently between -65°C and 130°C, it offers versatility for a wide range of applications. Its straight through-hole mount type and 2.54mm pitch make for easy installation on your PCB. UL 94V-0 rated for safety and RoHS compliant for environmental responsibility, you can trust in the quality and sustainability of this connector. Whether you're designing for industrial machinery or consumer electronics, the 67997-710HLF is the perfect choice for seamless integration and superior performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

