| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67998-100HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.72 mm |
| Mating Length: | 8.08 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67998-100HLF |
67998-100HLF
| Heilind Number: | BRG67998-100HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67998-100HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG 100CC DR, a versatile and high-performance PCB connector designed for demanding applications. With its black BergStik® housing made of high-temperature plastic, this connector ensures durability in extreme environments. Featuring two gold-plated phosphor bronze contacts in a straight through-hole mount type, it guarantees reliable connectivity. Operating efficiently in temperatures ranging from -65°C to 130°C, and with a voltage rating of 1500 VAC, it is suitable for a wide range of electronic systems. With UL 94V-0 flammability rating and RoHS compliance, this connector meets stringent safety and environmental standards. Whether for industrial, automotive, or aerospace applications, the BERG 100CC DR is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

