68000-102HALF

Heilind Number:BRG68000-102HALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68000-102HALF
ECAD Model:
3D Model

Description:

68000-102HALF-B/S II SR STR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68000-102HALF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68000-102HALF

Detailed Description

Introducing the BergStik® PCB Pin Header, SKU 68000-102HALF, a high-performance electronic connector designed for through-hole mounting. With a rugged housing crafted from Glass-Filled Nylon and Liquid Crystal Polymer, this connector ensures durability in extreme operating conditions, from -65°C to 125°C. Featuring 2 gold-plated contacts per row, it offers reliable signal transmission with a current rating of 3A and a voltage rating of 1500VAC. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. The 2.54mm pitch and straight mount angle make it easy to integrate into your PCB designs, while the 5.84mm mating length provides secure connections. Ideal for high-reliability applications, the BergStik® PCB Pin Header is the perfect choice for demanding electronic projects.