| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-105HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-105HLF |
68000-105HLF
| Heilind Number: | BRG68000-105HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-105HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II Black PCB Pin Header, SKU 68000-105HLF, designed for high-performance connectivity in electronic applications. Crafted with high-temperature plastic housing and featuring 5 gold-plated phosphor bronze contacts, this through-hole mount connector ensures reliable signal transmission. With a pitch of 2.54mm and a straight mount angle, it offers easy installation on PCBs. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1500VAC, it is suitable for diverse environments. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. Ideal for hi-rel applications, the BergStik® B/S II is a trusted choice for engineers seeking quality and performance in PCB connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68000-102HLF | BERGSTIK II LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


