68000-105HTLF

Heilind Number:BRG68000-105HTLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68000-105HTLF
ECAD Model:
3D Model

Description:

OEM ITEM 68000-105HTLF-B/S SR HDR 15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68000-105HTLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:5
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68000-105HTLF

Detailed Description

Introducing the OEM ITEM 68000-105HTLF-B/S SR HDR 15, a cutting-edge connectivity solution from our BergStik® series. Designed for high performance in demanding environments, this black PCB Pin Header features a robust housing made of high temperature plastic. With 5 gold-plated contacts crafted from phosphor bronze, it ensures optimal signal transmission and durability. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Whether you're a professional in need of top-grade connectors or an enthusiast looking for premium quality, the 68000-105HTLF is the perfect choice. Upgrade your connectivity setup with this exceptional product.