| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-109HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-109HLF |
68000-109HLF
| Heilind Number: | BRG68000-109HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-109HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC SR ST, a high-performance connector designed for reliability in demanding applications. Featuring a sleek black housing made of high-temperature plastic, this BergStik® series connector offers exceptional durability. With 9 gold-plated contacts on a single row, it ensures secure and efficient connections. The phosphor bronze contact material guarantees optimal conductivity, while its straight through-hole mount type makes installation a breeze. Operating flawlessly in temperatures ranging from -65 °C to 125 °C, it is suitable for a wide range of environments. Certified with UL 94V-0 flammability rating and RoHS compliance, this connector guarantees safety and environmental responsibility. Perfect for use in hi-rel applications, it has a voltage rating of 1500 VAC and a current rating of 3 A, making it ideal for power and signal transmission. Upgrade your connectivity solutions with the BERG II 100CC SR ST connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


