| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-110HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-110HLF |
68000-110HLF
| Heilind Number: | BRG68000-110HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-110HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II SR BergStik® ( 68000-110HLF) in sleek Black, a high-performance PCB Pin Header designed for durability and reliability in extreme environments. Crafted with High Temperature Plastic housing and featuring 10 gold-plated contacts, this connector ensures optimal signal transmission even in harsh conditions. With a wide operating temperature range from -65°C to 125°C and a voltage rating of 1500 VAC, it is ideal for a variety of applications. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees peace of mind. Whether used for industrial machinery, aerospace systems, or telecommunications equipment, the B/S II SR BergStik® delivers exceptional performance, making it the perfect choice for high-reliability applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

