| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-116HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-116HLF |
68000-116HLF
| Heilind Number: | BRG68000-116HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-116HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II STR SR BergStik® connector, a reliable solution for board-to-board connections. With 16 gold-plated contacts on a single row, this black connector ensures efficient signal transmission in high-temperature environments, thanks to its durable housing made of high-temperature plastic. Meeting UL 94V-0 flammability rating standards and RoHS compliance, it guarantees safety and environmental responsibility. Operating at temperatures ranging from -65°C to 125°C, with a voltage rating of 1500 VAC and current rating of 3 A, it offers high performance and versatility. The straight mount type with a 2.54 mm pitch and 2.41 mm tail length allows for easy through-hole installation on PCBs. With a mating length of 5.84 mm, it provides secure and stable connections, making it ideal for various applications in the aerospace, automotive, and industrial sectors. Elevate your connectivity with the BergStik® B/S II STR SR connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

