| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-136HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 36 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-136HLF |
68000-136HLF
| Heilind Number: | BRG68000-136HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-136HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® Black Straight Through Hole PCB Pin Header, SKU 68000-136HLF. Designed for high temperature environments, this connector features 36 gold/GXT over nickel contacts for reliable performance. With a pitch of 2.54mm and a maximum operating temperature of 125°C, it ensures efficient signal transmission even in demanding applications. UL 94V-0 rated for flammability, it guarantees safety and compliance. With a current rating of 3A and a voltage rating of 1500VAC, it is suitable for a wide range of electronic devices. In stock and RoHS compliant, this connector is the perfect choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

