| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-200HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 1 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-200HLF |
68000-200HLF
| Heilind Number: | BRG68000-200HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-200HLF |
| ECAD Model: |
Specifications
Detailed Description
The BERG 100CC SR ( 68000-200HLF) is a high-performance PCB pin header connector designed for reliable and durable connectivity in electronic applications. With a sleek black design, it is part of the BergStik® series, known for its quality and precision. Constructed with high-temperature plastic housing and featuring gold/GXT over nickel contact plating, this connector ensures optimal conductivity even in harsh environments. With a straight mount angle and through-hole mounting type, it offers easy and secure installation. Meeting RoHS compliance and with a UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. With a maximum operating temperature of 125°C and a current rating of 3A, it is suitable for a wide range of industrial and commercial uses. Trust the BERG 100CC SR for efficient and dependable PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

