| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-236HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 36 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-236HLF |
68000-236HLF
| Heilind Number: | BRG68000-236HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-236HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 68000-236HLF, a high-performance BergStik® II Header designed for through-hole mounting on PCBs. With 36 gold-plated contacts, this black header ensures reliable connectivity in a wide range of applications. Constructed with high-temperature plastic housing and phosphor bronze contacts, it guarantees durability even in harsh environments. Meeting UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. Operating seamlessly between -65°C to 125°C and with a voltage rating of 1500 VAC, it offers exceptional performance. With a pitch of 2.54 mm and a straight mount angle, it facilitates easy installation. Trust the 68000-236HLF for efficient and secure PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

