| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-405HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 5 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-405HLF |
68000-405HLF
| Heilind Number: | BRG68000-405HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-405HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 68000-405HLF, a high-performance PCB pin header designed for reliable through-hole mounting. With five contacts in a single row and a pitch of 2.54mm, this black connector offers seamless integration in a variety of electronic applications. Crafted from high temperature plastic with phosphor bronze contacts plated with tin over nickel, it ensures durability and efficient signal transmission. Operating in a wide temperature range from -65°C to 125°C and boasting a voltage rating of 1500VAC, it guarantees high performance even in demanding environments. This UL 94V-0 rated connector is RoHS compliant, making it a sustainable choice for your projects. With a current rating of 3A and a mating length of 5.84mm, it meets the most stringent electrical requirements. Trust the 68000-405HLF for secure and dependable connectivity in your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

