68000-406-160035LF

Heilind Number:BRG68000-406-160035LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68000-406-160035LF
ECAD Model:
3D Model

Description:

OEM ITEM 68000-406-160035LF-BERGSTIK II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68000-406-160035LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68000-406-160035LF

Detailed Description

The BergStik® 68000-406-160035LF is a high-quality OEM connector designed for reliability in electronic applications. Featuring a sleek black color and constructed with durable Glass-Filled Nylon/Liquid Crystal Polymer housing material, this connector is built to withstand tough environments. With 6 contacts in a single row, it offers efficient connectivity on a 2.54mm pitch. The straight through-hole mount type and tin over nickel contact plating ensure secure and stable connections. Rated for a wide temperature range from -65°C to 125°C, it is suitable for use in various industrial settings. With a current rating of 3A and voltage rating of 1500VAC, it guarantees optimal performance. UL 94V-0 flammability rating further enhances safety. Ideal for hi-rel applications, this BergStik® connector, acronymed 68000-406-160035LF, is a reliable choice for demanding PCB connection needs.