68000-406HALF

Heilind Number:BRG68000-406HALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68000-406HALF
ECAD Model:
3D Model

Description:

OEM ITEM 68000-406HALF-B/S II SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68000-406HALF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68000-406HALF

Detailed Description

Introducing the OEM ITEM 68000-406HALF-B/S II SR, a high-performance connector from the BergStik® series. Designed for seamless PCB integration, this connector features a straight mount angle, ideal for compact and efficient board layouts. With six durable contacts made of phosphor bronze and plated with tin over nickel, it ensures reliable signal transmission. The housing is constructed from high-temperature plastic, meeting stringent industry standards with a UL 94V-0 flammability rating. Perfect for demanding applications, this black-colored connector guarantees long-lasting performance. Upgrade your connectivity solutions with the 68000-406HALF, where quality meets innovation.