68000-409HLF

Heilind Number:BRG68000-409HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68000-409HLF
ECAD Model:
3D Model

Description:

B/S II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68000-409HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:9
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68000-409HLF

Detailed Description

The 68000-409HLF is a high-performance BergStik® connector designed for reliable through-hole mounting on PCBs. Featuring a durable black housing made of high-temperature plastic, this connector ensures stability even in extreme operating conditions. With 9 contacts in a single row, it offers efficient connectivity for various applications. The phosphor bronze contacts plated with tin over nickel guarantee excellent signal transmission. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1500 VAC, this connector is suitable for use in demanding environments. Its UL 94V-0 flammability rating and RoHS compliance further enhance its safety and environmental credentials. Perfect for high-reliability applications, the 68000-409HLF is a trusted choice for professionals in the electronics industry.