| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-410HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-410HLF |
68000-410HLF
| Heilind Number: | BRG68000-410HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-410HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC SR ST ( 68000-410HLF), a high-performance connector designed for reliable PCB connections. With its sleek black BergStik® design and durable high temperature plastic housing, this connector ensures optimal performance even in harsh environments. Featuring 10 contacts in a single row, each made of phosphor bronze with tin over nickel plating, it guarantees secure and efficient connectivity. Operating at temperatures ranging from -65 °C to 125 °C, it is suitable for a wide range of applications. With a pitch of 2.54 mm and straight mount angle, installation is a breeze. RoHS compliant and UL 94V-0 rated for safety, this connector is not only high quality but also environmentally friendly. Trust the BERG II 100CC SR ST for all your PCB connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

