| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-414HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-414HLF |
68000-414HLF
| Heilind Number: | BRG68000-414HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-414HLF |
| ECAD Model: |
Specifications
Detailed Description
The BERGSTIK II .100CC SR-STRAIGHT ( 68000-414HLF) is a versatile and reliable connector designed for high temperature environments. Featuring a sleek black color and a single row layout, this BergStik® series connector is made of durable high temperature plastic housing with 14 phosphor bronze contacts plated with tin over nickel. With a wide operating temperature range from -65°C to 125°C, it ensures optimal performance in various conditions. The 2.54 mm pitch and through hole mount type make it easy to install on PCBs. UL 94V-0 rated for flammability, it guarantees safety in any application. With a current rating of 3A and voltage rating of 1500 VAC, it offers reliable connectivity. RoHS compliant and with a mating length of 5.84 mm, this connector is ideal for use in industrial and electronic applications. Upgrade your connectivity with the BERGSTIK II .100CC SR-STRAIGHT.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

