| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-420HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-420HLF |
68000-420HLF
| Heilind Number: | BRG68000-420HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-420HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC SR ST, a cutting-edge connector designed for high performance in electronic applications. This sleek black BergStik® series component boasts a durable housing made of high temperature plastic, ensuring reliability in extreme environments. With 20 phosphor bronze contacts featuring tin over nickel plating, it guarantees efficient conductivity and corrosion resistance. Operating seamlessly at temperatures ranging from -65°C to 125°C, it's ideal for a wide range of industrial settings. The 2.54mm pitch and through-hole mount type facilitate easy installation, while its UL 94V-0 flammability rating provides added safety. With a current rating of 3A and voltage rating of 1500VAC, it's suitable for demanding power applications. RoHS compliant and available for immediate shipping, the BERG II 100CC SR ST is the perfect choice for high-quality, high-reliability connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg DE09P064TXLF | DSUB SIGNAL STC 9PIN | ![]() |
| Amphenol FCI Berg DILB8P-223TLF | DILB8P-223TLF-DILB ASSEMB | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


