| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-436HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-436HLF |
68000-436HLF
| Heilind Number: | BRG68000-436HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-436HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® BS II SR ( 68000-436HLF) is a high-performance PCB pin header designed for reliability in extreme environments. With a housing material of high temperature plastic and a flammability rating of UL 94V-0, this connector ensures safety and durability. Featuring 36 contacts in a single row with a pitch of 2.54mm, it offers efficient connectivity for your PCB applications. The phosphor bronze contacts plated with tin over nickel provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 125°C and with a voltage rating of 1500VAC, it is suitable for various industrial and commercial settings. With a straight mount angle and a tail length of 2.41mm, it is easy to install on your PCB. RoHS compliant and in stock for immediate shipping, the BS II SR is the perfect choice for high-reliability electronic connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

