68001-103HALF

Heilind Number:BRG68001-103HALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68001-103HALF
ECAD Model:
3D Model

Description:

68001-103HALF-BS SR TH HDR 1X3 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68001-103HALF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68001-103HALF

Detailed Description

Introducing the BergStik® Black PCB Pin Header, SKU 68001-103HALF, designed for reliable board-to-board or wire-to-board connections. This through-hole mount connector features a single row with 3 gold-plated contacts, ensuring excellent conductivity and signal integrity. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1500 VAC, it's suitable for diverse applications. The housing, made of glass-filled nylon and liquid crystal polymer, offers durability and resistance to high temperatures. UL 94V-0 rated for flammability, this connector guarantees safety in use. Its straight mount angle and 2.54mm pitch make it easy to install on PCBs. RoHS compliant and with a current rating of 3A, it's environmentally friendly and efficient. Whether for industrial, automotive, or consumer electronics, the BergStik® Black PCB Pin Header delivers high performance and reliability.