| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-108HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 8 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68001-108HLF |
68001-108HLF
| Heilind Number: | BRG68001-108HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-108HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG STIK II.100CC in sleek Black, part of the BergStik® series. This high-performance connector features a sturdy housing crafted from Glass-Filled Nylon and Liquid Crystal Polymer, ensuring durability in any application. With 8 gold-plated Phosphor Bronze contacts, it guarantees reliable conductivity even in harsh environments. Operating at temperatures ranging from -65°C to 125°C, it's suitable for a wide range of industrial settings. Its Through Hole mount type and straight angle make installation a breeze, while its UL 94V-0 flammability rating offers peace of mind. With a current rating of 3A and voltage rating of 1500 VAC, it's designed for high-power applications. RoHS compliant and boasting a mating length of 5.84mm, this connector is a must-have for any PCB project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

