68001-108HTLF

Heilind Number:BRG68001-108HTLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68001-108HTLF
ECAD Model:
3D Model

Description:

68001-108HTLF-B/S II DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68001-108HTLF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68001-108HTLF

Detailed Description

Introducing the BergStik® 68001-108HTLF, a high-performance PCB pin header connector designed for reliable through-hole mounting. With its durable housing made of glass-filled nylon and liquid crystal polymer, this connector ensures long-lasting performance even in harsh environments. Featuring 8 gold-plated phosphor bronze contacts in a single row, it offers excellent conductivity and signal integrity. With a wide operating temperature range of -65°C to 125°C, it is suitable for use in a variety of applications. The 2.54mm pitch, straight mount angle, and 3.05mm tail length make installation easy and efficient. UL 94V-0 rated for flammability, this connector guarantees safety and compliance. With a current rating of 3A and voltage rating of 1500VAC, it is ideal for high-power applications. Trust in the 68001-108HTLF for your connectivity needs.