68001-109HLF

Heilind Number:BRG68001-109HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68001-109HLF
ECAD Model:
3D Model

Description:

BRGSTK II ST 30au 1X9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68001-109HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:9
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68001-109HLF

Detailed Description

Introducing the BRGSTK II ST 30au 1X9, a durable and high-performance connector from the BergStik® series. This black connector features a housing made of Glass-Filled Nylon/Liquid Crystal Polymer, ensuring both strength and reliability in any application. With 9 gold-plated contacts, it guarantees excellent conductivity and signal transmission. Designed for through-hole mounting with a pitch of 2.54mm, it offers easy and secure installation. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in various environments. UL 94V-0 rated for flammability, it meets strict safety standards. With a current rating of 3A and voltage rating of 1500VAC, it is ideal for power and signal connections. This RoHS-compliant connector is the perfect choice for your PCB pin header needs.