| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-116HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-116HLF |
68001-116HLF
| Heilind Number: | BRG68001-116HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-116HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II SR BergStik® in sleek Black, a high-performance PCB Pin Header Connector designed for reliability in extreme environments. With 16 gold-plated contacts housed in durable Glass-Filled Nylon/Liquid Crystal Polymer, this connector ensures secure and efficient through-hole mounting. Operating seamlessly between temperatures as low as -65°C and as high as 125°C, it offers exceptional versatility. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a current rating of 3A and voltage rating of 1500VAC, it is ideal for power and signal transmission. The straight mount angle and 2.54mm pitch make installation a breeze, while the 5.84mm mating length provides ample connectivity. Perfect for demanding applications in various industries, the B/S II SR BergStik® is the ultimate choice for high-reliability connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

