68001-121HLF

Heilind Number:BRG68001-121HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68001-121HLF
ECAD Model:
3D Model

Description:

B/S II SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68001-121HLF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:21
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68001-121HLF

Detailed Description

Introducing the BergStik® B/S II SR Black PCB Pin Header, SKU 68001-121HLF. Built for reliability in harsh environments, this connector features a housing made of durable Glass-Filled Nylon/Liquid Crystal Polymer. With 21 gold-plated contacts, it ensures secure and efficient connections. Operating at temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. Its straight mount angle and through-hole design make installation easy and secure. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a voltage rating of 1500 VAC and current rating of 3 A, it is ideal for high-performance electronic systems. Trust the BergStik® B/S II SR for uncompromising quality and performance in your PCB assemblies.