| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-202HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-202HLF |
68001-202HLF
| Heilind Number: | BRG68001-202HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-202HLF |
| ECAD Model: |
Specifications
Detailed Description
This BergStik® PCB Pin Header, SKU 68001-202HLF, in sleek black, boasts high-performance features for electronic connectivity. Crafted from Glass-Filled Nylon/Liquid Crystal Polymer, it ensures durability in extreme environments with a wide operating temperature range from -65°C to 125°C. With 2 gold-plated contacts in a single row, it offers reliable signal transmission, meeting RoHS compliance for environmental sustainability. The straight through-hole mount type with a 2.54mm pitch and 1500 VAC voltage rating makes it suitable for various PCB applications. Rated for 3A current, it guarantees efficient power transfer. Its UL 94V-0 flammability rating ensures safety in case of fire. With a mating length of 5.84mm and tail length of 3.05mm, it provides secure connections. Ideal for high-reliability systems, it is the perfect choice for demanding electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 903-499J-51P2 | RF Connector SMB PCB Through Hole Straight Jack 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | PCN23141 - Location Change. Listed products will be produced in new production site at Amphenol FCI Cochin, India in order to offer immediate service level improvement in terms of capacity and lead time. All product features (both electrical and mechanical specifications) and part codifications remain the same as described in product specification sheets. | Download | |||
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


